Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD65NZX1-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6470
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.050 |
| 10+ | $15.110 |
| 25+ | $14.340 |
| 50+ | $13.590 |
| 100+ | $12.830 |
| 250+ | $12.340 |
| 500+ | $11.840 |
Price for:Each
Minimum: 1
Multiple: 1
$19.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD65NZX1-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6470
Technical Datasheet
Wavelength Typ663nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)10mW
Output Power10mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max80°C
Current Rating24mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 650nm low power single mode red laser diode
- Φ5.6 metal stem
Technical Specifications
Wavelength Typ
663nm
Diode Case Style
Metal Can
Output Power
10mW
Laser Class
Class 3B
Operating Temperature Max
80°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
10mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
24mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
