2. Optoelectronics & Displays
                                                                                                  3. Panel Mount Indicators, Bases & Lenses
                                                                                                  4. Indicator Lenses
                                                                                                  Print Page

                                                                                                  4342

                                                                                                  Indicator Lens, Transparent, Dome, 9.144 mm, Lens, CML 5mm Narrow Beam LEDs, 434X Series

                                                                                                  VCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VCC / VISUAL COMMUNICATIONS COMPANY 4342
                                                                                                  ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                  Manufacturer Part No4342
                                                                                                  Newark Part No.05C1532
                                                                                                  Product Range434X Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1000+$0.670
                                                                                                  3000+$0.628
                                                                                                  10000+$0.596
                                                                                                  Price for:Each
                                                                                                  Minimum: 1000
                                                                                                  Multiple: 1000
                                                                                                  $670.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  VCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                  ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                  Manufacturer Part No4342
                                                                                                  Newark Part No.05C1532
                                                                                                  Product Range434X Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Indicator Lens ColourTransparent
                                                                                                  Lens ShapeDome
                                                                                                  Mounting Hole Dia9.144mm
                                                                                                  Accessory TypeLens
                                                                                                  For Use WithCML 5mm Narrow Beam LEDs
                                                                                                  Product Range434X Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 4342 is a clear panel-mount Lens made of polycarbonate and is for use with the T-1-3/4 (5mm) LEDs. It provides wide-angle viewing plus mechanical security and electrostatic discharge protection. Generous clearance and forgiving optics speed product assembly. Ideal for use with narrow beam LEDs such as 4305H, 4308H or 4310H series-or use with incandescent or neon lamps.

                                                                                                  Applications

                                                                                                  Industrial, LED Lighting

                                                                                                  Technical Specifications

                                                                                                  Indicator Lens Colour

                                                                                                  Transparent

                                                                                                  Mounting Hole Dia

                                                                                                  9.144mm

                                                                                                  For Use With

                                                                                                  CML 5mm Narrow Beam LEDs

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Lens Shape

                                                                                                  Dome

                                                                                                  Accessory Type

                                                                                                  Lens

                                                                                                  Product Range

                                                                                                  434X Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG