Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4342Copy
Newark Part No.05C1532
Product Range434X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.688 |
| 3000+ | $0.673 |
| 10000+ | $0.658 |
Price for:Each
Minimum: 1000
Multiple: 1000
$688.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4342Copy
Newark Part No.05C1532
Product Range434X Series
Technical Datasheet
Indicator Lens ColourTransparent
Lens ShapeDome
Mounting Hole Dia9.144mm
Accessory TypeLens
For Use WithCML 5mm Narrow Beam LEDs
Product Range434X Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4342 is a clear panel-mount Lens made of polycarbonate and is for use with the T-1-3/4 (5mm) LEDs. It provides wide-angle viewing plus mechanical security and electrostatic discharge protection. Generous clearance and forgiving optics speed product assembly. Ideal for use with narrow beam LEDs such as 4305H, 4308H or 4310H series-or use with incandescent or neon lamps.
Applications
Industrial, LED Lighting
Technical Specifications
Indicator Lens Colour
Transparent
Mounting Hole Dia
9.144mm
For Use With
CML 5mm Narrow Beam LEDs
SVHC
No SVHC (21-Jan-2025)
Lens Shape
Dome
Accessory Type
Lens
Product Range
434X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)