2. Optoelectronics & Displays
                      3. Photo Diodes
                      4. Unamplified Photo Diodes
                      Print Page

                      G12183-003K

                      Silicon Pin Photodiode, High Speed, 0.4 uA, 2300 nm, -40 to 85 °C, G12183 Series, TO-18-3

                      HAMAMATSU G12183-003K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMAMATSU
                      Manufacturer Part NoG12183-003K
                      Newark Part No.21AH3229
                      Product RangeG12183
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$100.120
                      6+$97.440
                      10+$94.630
                      26+$93.230
                      50+$91.860
                      100+$86.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $100.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMAMATSU
                      Manufacturer Part NoG12183-003K
                      Newark Part No.21AH3229
                      Product RangeG12183
                      Technical Datasheet

                      Data Sheet

                      No. of Pins3Pins
                      Diode Case StyleTO-18
                      Wavelength of Peak Sensitivity2300nm
                      Angle of Half Sensitivity ±-
                      Dark Current0.4µA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeG12183
                      Automotive Qualification Standard-
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      No. of Pins

                      3Pins

                      Wavelength of Peak Sensitivity

                      2300nm

                      Dark Current

                      0.4µA

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      TO-18

                      Angle of Half Sensitivity ±

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      G12183

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate