• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Phototransistors
                      Print Page

                      KPA-3010P3C

                      Phototransistor, 940 nm, 120 °, 2 Pins, SMD

                      KINGBRIGHT KPA-3010P3C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKPA-3010P3C
                      Newark Part No.62X9016
                      Product RangeKPA-3010
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,100 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.538
                      10+$0.428
                      100+$0.259
                      500+$0.217
                      1000+$0.197
                      4000+$0.179
                      10000+$0.169
                      26000+$0.167
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $2.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKPA-3010P3C
                      Newark Part No.62X9016
                      Product RangeKPA-3010
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ940nm
                      Viewing Angle120°
                      Power Consumption-
                      No. of Pins2Pins
                      Transistor Case StyleSMD
                      Product RangeKPA-3010
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The KPA-3010P3C is a Silicon NPN Phototransistor with water clear lens.

                      • 3 x 1.0mm right angle SMT LED, 2.0mm thickness
                      • Mechanically and spectrally matched to the infrared emitting LED lamp
                      • Tinned pads for improved solderability

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Wavelength Typ

                      940nm

                      Power Consumption

                      -

                      Transistor Case Style

                      SMD

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Viewing Angle

                      120°

                      No. of Pins

                      2Pins

                      Product Range

                      KPA-3010

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate