PHH227 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
18 Products FoundPHH227 Series, +125°C, Hybrid Radial Crown, High CV, AEC-Q200
KEMET’s PHH227 is a High CV conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH227 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH227 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHH227 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
- 8,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 45 Arms, continuous load
- High vibration resistance up to 20 g 22 h/axis
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK7688 RoHS | Each | 1+ $14.350 10+ $9.260 25+ $8.820 50+ $8.390 100+ $8.000 More Pricing... | Min: 1 / Mult: 1 | 2200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||
Each | 1+ $6.650 10+ $6.650 25+ $6.650 50+ $6.650 100+ $6.650 More Pricing... | Min: 1 / Mult: 1 | 1100µF | ± 20% | 63V | Radial Leaded | 0.006ohm | 4000 hours @ 125°C | 18.2mm | 35.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
86AK7687 RoHS | Each | 1+ $13.160 10+ $8.540 25+ $8.280 50+ $8.130 100+ $7.990 More Pricing... | Min: 1 / Mult: 1 | 2100µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.290 10+ $9.290 25+ $9.290 50+ $9.290 | Min: 1 / Mult: 1 | 5400µF | ± 20% | 35V | Radial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ $7.620 10+ $7.620 25+ $7.620 50+ $7.620 100+ $7.620 More Pricing... | Min: 1 / Mult: 1 | 5200µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
86AK7689 RoHS | Each | 1+ $15.860 10+ $11.820 25+ $10.990 50+ $10.160 100+ $9.550 More Pricing... | Min: 1 / Mult: 1 | 3200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||
Each | 1+ $5.560 10+ $5.560 25+ $5.560 50+ $5.560 100+ $5.560 | Min: 1 / Mult: 1 | 2500µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ $5.290 10+ $5.290 25+ $5.290 50+ $5.290 100+ $5.290 More Pricing... | Min: 1 / Mult: 1 | 780µF | ± 20% | 63V | Radial Leaded | 0.006ohm | 4000 hours @ 125°C | 16.2mm | 35.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $27.450 10+ $21.270 25+ $20.680 50+ $20.080 100+ $19.490 | Min: 1 / Mult: 1 | 1900µF | ± 20% | 63V | Radial Leaded | 0.0044ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ $6.910 10+ $6.910 25+ $6.910 50+ $6.910 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | 3700µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ $6.400 10+ $6.400 25+ $6.400 50+ $6.400 100+ $6.400 More Pricing... | Min: 1 / Mult: 1 | 3600µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ $5.120 10+ $5.120 25+ $5.120 50+ $5.120 100+ $5.120 | Min: 1 / Mult: 1 | 540µF | ± 20% | 63V | Radial Leaded | 0.0065ohm | 4000 hours @ 125°C | 16.2mm | 27.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.260 10+ $11.580 25+ $10.720 50+ $9.860 100+ $9.710 | Min: 1 / Mult: 1 | 4700µF | ± 20% | 25V | Radial Leaded | 0.0051ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ $6.700 10+ $6.700 25+ $6.700 50+ $6.700 100+ $6.700 More Pricing... | Min: 1 / Mult: 1 | 800µF | ± 20% | 63V | Radial Leaded | 0.0065ohm | 4000 hours @ 125°C | 18.2mm | 27.7mm | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ $20.730 10+ $15.930 25+ $15.330 50+ $14.750 100+ $14.150 | Min: 1 / Mult: 1 | 8700µF | ± 20% | 25V | Radial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
86AK7686 RoHS | Each | 1+ $11.640 10+ $7.540 25+ $7.400 50+ $7.260 100+ $7.120 | Min: 1 / Mult: 1 | 1400µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.680 10+ $6.680 25+ $6.680 50+ $6.680 100+ $6.680 | Min: 1 / Mult: 1 | 2900µF | ± 20% | 35V | Radial Leaded | 0.0051ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.870 10+ $15.210 25+ $14.130 50+ $13.030 100+ $12.300 | Min: 1 / Mult: 1 | 1000µF | ± 20% | 63V | Radial Leaded | 0.0053ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 |