Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHH227JML4290ME4
Newark Part No.18AM2024
Product RangePHH227 Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.680 |
10+ | $6.680 |
25+ | $6.680 |
50+ | $6.680 |
100+ | $6.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHH227JML4290ME4
Newark Part No.18AM2024
Product RangePHH227 Series
Technical Datasheet
Capacitance2900µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.0051ohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter20.2mm
Product Length-
Product Width-
Product Height27.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHH227 Series
QualificationAEC-Q200
Technical Specifications
Capacitance
2900µF
Voltage(DC)
35V
ESR
0.0051ohm
Product Diameter
20.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHH227 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
27.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability