
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.960 |
| 25+ | $11.450 |
| 100+ | $9.270 |
| 250+ | $9.260 |
| 500+ | $9.250 |
| 1000+ | $9.060 |
| 2500+ | $8.880 |
Product Information
Product Overview
PHH227MLL3800ME4 is a PHH227 series high CV conductive polymer hybrid capacitor with outstanding electrical performance. This capacitor contains a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH227 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH227 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. DUE to its mechanical robustness, the PHH227 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
- Capacitance value is 800µF with ±20% tolerance
- Voltage(VDC) is 63V
- ESR is 6.5mohm
- 18x27 size (D x L)
- High temperature capability up to 140°C
- Extremely high ripple current
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Outstanding electrical performance
- Operating temperature range from -40 to +125°C
Technical Specifications
800µF
63V
0.0065ohm
18.2mm
-
-40°C
PHH227 Series
No SVHC (25-Jun-2025)
± 20%
Radial Leaded
4000 hours @ 125°C
27.7mm
-
125°C
AEC-Q200
Technical Docs (1)
Alternatives for PHH227MLL3800ME4
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
