2µF Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M5056

RoHS

Each
1+
$0.977
10+
$0.870
100+
$0.683
500+
$0.559
1000+
$0.484
More Pricing...
Min: 1 / Mult: 1
2µF
450V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
-
10mm
21mm
-
MCAX Series
-
32mA
-40°C
105°C
18F971

Date/Lot Code

Each
1+
$3.950
10+
$2.660
25+
$2.610
50+
$2.570
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
2µF
50V
-
PC Pin
-
Polar
Axial Leaded
6.35mm
12.7mm
-
ATOM TVA Series
-
-
-40°C
85°C
97M4021

RoHS

Each
1+
$1.240
10+
$0.776
100+
$0.650
500+
$0.469
1000+
$0.428
More Pricing...
Min: 1 / Mult: 1
2µF
50V
± 10%
Axial Leaded
2000 hours @ 105°C
Polar
-
6mm
13mm
-
MCAX Series
-
15mA
-40°C
105°C
70M6250

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$2.770
25+
$2.690
50+
$2.620
100+
$2.550
Min: 1 / Mult: 1
2µF
100V
-10%, +75%
-
1000 hours @ 105°C
Polar
-
6.604mm
-
18.364mm
TE Series
-
-
-40°C
105°C
70M6242

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$2.230
25+
$2.160
50+
$2.140
100+
$2.110
Min: 1 / Mult: 1
2µF
50V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
6.604mm
13.614mm
-
TE Series
-
-
-40°C
105°C
47F841

RoHS

Date/Lot Code

Each
1+
$10.680
10+
$6.640
25+
$6.500
50+
$6.360
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
2µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
7.112mm
14.478mm
-
NLW Series
100ohm
26mA
-40°C
105°C
18F1534
Each
100+
$3.790
500+
$3.460
1000+
$3.300
Min: 450 / Mult: 450
2µF
450V
-
PC Pin
-
Polar
Axial Leaded
9.525mm
31.75mm
-
ATOM TVA Series
-
-
-20°C
85°C
65K2271

RoHS

Each
100+
$3.660
500+
$3.640
1000+
$3.610
Min: 405 / Mult: 405
2µF
450V
-
PC Pin
-
Polar
Axial Leaded
9.525mm
31.75mm
-
ATOM TVA Series
-
-
-20°C
85°C
65K2219

RoHS

Each
500+
$2.940
1000+
$2.730
2500+
$2.600
Min: 570 / Mult: 570
2µF
50V
-
PC Pin
-
Polar
Axial Leaded
6.35mm
12.7mm
-
ATOM TVA Series
-
-
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK