Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAX450V205M10X21Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97M5056
Product RangeMCAX Series
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 10+ | $0.585 |
| 25+ | $0.522 |
| 50+ | $0.459 |
| 100+ | $0.392 |
| 500+ | $0.334 |
| 1000+ | $0.288 |
| 2500+ | $0.265 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAX450V205M10X21Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97M5056
Product RangeMCAX Series
Technical Datasheet
Capacitance2µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter10mm
Product Length21mm
Product Width-
Product Height-
Product RangeMCAX Series
ESR-
Ripple Current32mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
2µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
MCAX Series
Ripple Current
32mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
21mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
