4µF Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18F976

Date/Lot Code

Each
1+
$3.220
10+
$2.950
25+
$2.730
50+
$2.730
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
4µF
150V
PC Pin
Polar
Axial Leaded
7.925mm
20.625mm
ATOM TVA Series
-20°C
85°C
65K2256

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$4.610
25+
$4.190
50+
$3.770
100+
$3.430
More Pricing...
Min: 1 / Mult: 1
4µF
250V
PC Pin
Polar
Axial Leaded
9.525mm
20.625mm
ATOM TVA Series
-20°C
85°C
18F986

Date/Lot Code

Each
1+
$5.940
10+
$4.260
25+
$3.870
50+
$3.480
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
4µF
250V
PC Pin
Polar
Axial Leaded
9.525mm
20.625mm
ATOM TVA Series
-20°C
85°C
18F1535
Each
250+
$4.790
500+
$4.480
Min: 350 / Mult: 350
4µF
450V
PC Pin
Polar
Axial Leaded
11.125mm
38.1mm
ATOM TVA Series
-20°C
85°C
18F994

Date/Lot Code

Each
1+
$6.020
10+
$4.380
25+
$4.320
50+
$4.260
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
4µF
350V
PC Pin
Polar
Axial Leaded
9.525mm
31.75mm
ATOM TVA Series
-20°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK