Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1501Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F986
Product RangeATOM TVA Series
Your Part Number
846 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $4.060 |
| 25+ | $3.850 |
| 50+ | $3.640 |
| 100+ | $3.320 |
| 500+ | $3.180 |
| 1000+ | $3.030 |
| 2500+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1501Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F986
Product RangeATOM TVA Series
Technical Datasheet
Capacitance4µF
Voltage(DC)250V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter9.525mm
Product Length20.625mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
4µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
9.525mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
20.625mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Alternatives for TVA1501
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
