Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Lifetime @ Temperature
Polarity
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65R1778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.318
Min: 2000 / Mult: 2000
2.2µF
50V
± 20%
-
Bi-Polar [Non-Polar]
2mm
5mm
11mm
UEP Series
-000ohm
-55°C
105°C
65R3844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.825
Min: 500 / Mult: 500
82µF
200V
± 20%
-
Polar
5mm
12.5mm
25mm
UPT Series
-000ohm
-25°C
105°C
65R2194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.582
Min: 500 / Mult: 500
1000µF
25V
± 20%
-
Polar
5mm
10mm
25mm
UHV Series
-000ohm
-40°C
105°C
65R1772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.350
Min: 250 / Mult: 250
47µF
400V
± 20%
-
Polar
7.5mm
16mm
25mm
UCS Series
-000ohm
-40°C
105°C
65R3325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.747
Min: 500 / Mult: 500
22µF
400V
± 20%
1000 hours @ 105°C
Polar
7.5mm
16mm
25mm
UVZ Series
-000ohm
-40°C
105°C
65R1774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.790
Min: 250 / Mult: 250
100µF
350V
± 20%
-
Polar
7.5mm
18mm
25mm
UCS Series
-000ohm
-40°C
105°C
70R1095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.850
Min: 500 / Mult: 500
22µF
400V
± 20%
-
Polar
5mm
12.5mm
20mm
UCS Series
-000ohm
-40°C
105°C
65R1770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.891
Min: 250 / Mult: 250
33µF
400V
± 20%
-
Polar
7.5mm
16mm
20mm
UCS Series
-000ohm
-40°C
105°C
65R4399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
470µF
200V
-
-
-
7.5mm
18mm
40mm
UPZ Series
-000ohm
-25°C
105°C
65R1768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.835
Min: 500 / Mult: 500
15µF
400V
± 20%
-
Polar
5mm
12.5mm
20mm
UCS Series
-000ohm
-40°C
105°C
70R1093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.320
Min: 250 / Mult: 250
220µF
200V
± 20%
-
Polar
7.5mm
18mm
25mm
UCS Series
-000ohm
-40°C
105°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK