Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCS2G470MHD1TNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65R1772
Product RangeUCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.190 |
| 500+ | $1.120 |
| 750+ | $1.100 |
| 1250+ | $1.080 |
| 2500+ | $1.060 |
| 6250+ | $1.030 |
| 12500+ | $1.010 |
| 25000+ | $0.989 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$297.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCS2G470MHD1TNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65R1772
Product RangeUCS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)400V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Height25mm
Product RangeUCS Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
25mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
400V
Polarity
Polar
Product Diameter
16mm
Product Range
UCS Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UCS2G470MHD1TN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
