Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPZ2D471MHD1TN
Newark Part No.65R4399
Product RangeUPZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
Technical Specifications
Capacitance
470µF
Lead Spacing
7.5mm
Product Height
40mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
200V
Product Diameter
18mm
Product Range
UPZ Series
Operating Temperature Min
-25°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for UPZ2D471MHD1TN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate