Leaded Aluminium Electrolytic Capacitors:

20 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X2072

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.959
25+
$0.959
50+
$0.959
100+
$0.889
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
25mm
GPD Series
0.068ohm
2.14A
-40°C
135°C
-
54X2145

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.680
25+
$1.680
50+
$1.680
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
3000µF
50V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
35mm
GPD Series
0.024ohm
5.87A
-40°C
135°C
-
49W7629

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.040
25+
$0.973
50+
$0.913
100+
$0.853
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
16mm
TP Series
0.13ohm
1.1A
-40°C
135°C
AEC-Q200
47T2036

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$1.320
25+
$1.320
50+
$1.320
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
2000µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
20mm
TP Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
49W7633

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$0.808
25+
$0.771
50+
$0.734
100+
$0.698
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
54X2100

RoHS

Date/Lot Code

Each
1+
$3.390
10+
$2.340
25+
$2.220
50+
$2.090
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
16mm
25mm
GPD Series
0.028ohm
4.26A
-40°C
135°C
-
47T2047

RoHS

Each
100+
$0.683
500+
$0.681
1000+
$0.644
2500+
$0.607
Min: 400 / Mult: 400
470µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
16mm
TP Series
0.13ohm
1.1A
-40°C
135°C
AEC-Q200
47T2054

RoHS

Each
100+
$1.920
500+
$1.610
1000+
$1.520
Min: 200 / Mult: 200
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
20mm
TP Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
54X2175

RoHS

Each
Pricing is unavailable. Please contact customer services.
1600µF
80V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
40mm
GPD Series
0.021ohm
5.66A
-40°C
135°C
-
49W7648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.310
Min: 500 / Mult: 500
470µF
35V
± 20%
Radial Leaded
4000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
20mm
TP Series
0.038ohm
1.86A
-40°C
135°C
AEC-Q200
54X2089

RoHS

Each
Pricing is unavailable. Please contact customer services.
910µF
100V
± 20%
PC Pin
2000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
40mm
GPD Series
0.026ohm
5.28A
-40°C
135°C
-
54X2126

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
35V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
30mm
GPD Series
0.022ohm
5.6A
-40°C
135°C
-
54X2091

RoHS

Date/Lot Code

Each
1+
$5.560
10+
$4.080
25+
$3.740
50+
$3.400
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
12000µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
40mm
GPD Series
0.018ohm
7.07A
-40°C
135°C
-
54X2161

RoHS

Each
Pricing is unavailable. Please contact customer services.
2400µF
63V
± 20%
PC Pin
2000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
40mm
GPD Series
0.021ohm
5.66A
-40°C
135°C
-
54X2112

RoHS

Each
Pricing is unavailable. Please contact customer services.
1800µF
35V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
25mm
GPD Series
0.033ohm
3.48A
-40°C
135°C
-
54X2129

RoHS

Each
Pricing is unavailable. Please contact customer services.
7500µF
35V
± 20%
Radial Leaded
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
40mm
GPD Series
0.018ohm
7.07A
-40°C
135°C
-
47T2065

RoHS

Each
100+
$0.631
500+
$0.593
1000+
$0.571
2500+
$0.550
Min: 400 / Mult: 400
220µF
35V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
3.5mm
8mm
20mm
TP Series
0.067ohm
1.06A
-40°C
135°C
AEC-Q200
54X2176

RoHS

Each
Pricing is unavailable. Please contact customer services.
270µF
80V
± 20%
PC Pin
2000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
20mm
GPD Series
0.072ohm
1.64A
-40°C
135°C
-
54X2153

RoHS

Each
Pricing is unavailable. Please contact customer services.
1200µF
63V
± 20%
PC Pin
2000 hours @ 135°C
Polar
Radial Leaded
7.5mm
16mm
30mm
GPD Series
0.034ohm
3.86A
-40°C
135°C
-
54X2092

RoHS

Date/Lot Code

Each
1000+
$0.642
Min: 1000 / Mult: 500
2000µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
20mm
GPD Series
0.042ohm
2.76A
-40°C
135°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK