Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEGPD250ELL472ML25H
Newark Part No.54X2100
Product RangeGPD Series
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.390 |
10+ | $2.340 |
25+ | $2.220 |
50+ | $2.090 |
100+ | $1.780 |
500+ | $1.520 |
1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGPD250ELL472ML25H
Newark Part No.54X2100
Product RangeGPD Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 135°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeGPD Series
ESR0.028ohm
Ripple Current4.26A
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The GPD series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These are low impedance, high ripple current and long life capacitors. Suitable for automobile modules and other high temperature applications.
- Capacitance values ranges from 160μF to 12000μF
- Voltage rating available from 25VDC to 100VDC
- Capacitor size varies from 12.5mm x 20mm to 18mm x 40mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 135˚C
- Endurance with ripple current is 2000hours to 3000hours at 125˚C to 135˚C
- Solvent resistant type
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 135°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
GPD Series
Ripple Current
4.26A
Operating Temperature Max
135°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
0.028ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability