New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Leaded Aluminium Electrolytic Capacitors
                      Print Page

                      EGPD350ELL472MM30H

                      Electrolytic Capacitor, 4700 µF, 35 V, ± 20%, PC Pin, 3000 hours @ 135°C, Polar

                      CHEMI-CON EGPD350ELL472MM30H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMI-CON
                      Manufacturer Part NoEGPD350ELL472MM30H
                      Newark Part No.54X2126
                      Product RangeGPD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerCHEMI-CON
                      Manufacturer Part NoEGPD350ELL472MM30H
                      Newark Part No.54X2126
                      Product RangeGPD Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance4700µF
                      Voltage(DC)35V
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsPC Pin
                      Lifetime @ Temperature3000 hours @ 135°C
                      PolarityPolar
                      Capacitor Case / PackageRadial Leaded
                      Lead Spacing7.5mm
                      Product Diameter18mm
                      Product Length-
                      Product Width-
                      Product Height30mm
                      Product RangeGPD Series
                      ESR0.022ohm
                      Ripple Current5.6A
                      Operating Temperature Min-40°C
                      Operating Temperature Max135°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The GPD series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These are low impedance, high ripple current and long life capacitors. Suitable for automobile modules and other high temperature applications.

                      • Capacitance values ranges from 160μF to 12000μF
                      • Voltage rating available from 25VDC to 100VDC
                      • Capacitor size varies from 12.5mm x 20mm to 18mm x 40mm
                      • Capacitance tolerance is ±20%
                      • Operating temperature range from -40˚C to 135˚C
                      • Endurance with ripple current is 2000hours to 3000hours at 125˚C to 135˚C
                      • Solvent resistant type

                      Technical Specifications

                      Capacitance

                      4700µF

                      Capacitance Tolerance

                      ± 20%

                      Lifetime @ Temperature

                      3000 hours @ 135°C

                      Capacitor Case / Package

                      Radial Leaded

                      Product Diameter

                      18mm

                      Product Width

                      -

                      Product Range

                      GPD Series

                      Ripple Current

                      5.6A

                      Operating Temperature Max

                      135°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Voltage(DC)

                      35V

                      Capacitor Terminals

                      PC Pin

                      Polarity

                      Polar

                      Lead Spacing

                      7.5mm

                      Product Length

                      -

                      Product Height

                      30mm

                      ESR

                      0.022ohm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.