Leaded Aluminium Electrolytic Capacitors:

27 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC4864

RoHS

Each
1+
$0.128
10+
$0.109
25+
$0.109
50+
$0.109
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
EB Series
-
55mA
-40°C
105°C
26AH1057

RoHS

Date/Lot Code

Each
1+
$0.792
10+
$0.760
25+
$0.728
50+
$0.696
100+
$0.622
More Pricing...
Min: 1 / Mult: 1
3.3µF
350V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATET Series
-
55mA
-25°C
125°C
06M3461

RoHS

Date/Lot Code

Each
1+
$0.242
10+
$0.106
100+
$0.092
500+
$0.063
1000+
$0.056
More Pricing...
Min: 5 / Mult: 5
22µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
MCNP Series
-
55mA
-40°C
85°C
62W7521

RoHS

Each
1+
$0.091
10+
$0.091
25+
$0.091
50+
$0.091
100+
$0.091
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
EB Series
-
55mA
-40°C
105°C
38K1157

RoHS

Date/Lot Code

Each
1+
$0.364
10+
$0.216
25+
$0.183
50+
$0.150
100+
$0.122
More Pricing...
Min: 5 / Mult: 5
22µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
7mm
AK Series
-
55mA
-40°C
85°C
55T0364

RoHS

Date/Lot Code

Each
1+
$0.276
10+
$0.121
100+
$0.103
500+
$0.072
1000+
$0.063
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGLR Series
-
55mA
-55°C
105°C
38K1194

RoHS

Date/Lot Code

Each
1+
$0.404
10+
$0.273
25+
$0.229
50+
$0.183
100+
$0.155
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
5mm
AD Series
-
55mA
-40°C
85°C
40Y3506

RoHS

Date/Lot Code

Each
1+
$0.428
10+
$0.425
25+
$0.398
50+
$0.372
100+
$0.331
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATG8 Series
-
55mA
-25°C
85°C
72AC5632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
10+
$0.116
100+
$0.102
1000+
$0.077
5000+
$0.071
More Pricing...
Min: 5 / Mult: 5
22µF
25V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
7mm
KA Series
-
55mA
-40°C
85°C
69AH0788

RoHS

Date/Lot Code

Each
1+
$2.220
10+
$1.230
25+
$1.200
50+
$1.160
100+
$1.130
More Pricing...
Min: 5 / Mult: 5
15µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
021 ASM Series
8.5ohm
55mA
-40°C
85°C
63K2677

RoHS

Each
1+
$0.228
10+
$0.138
25+
$0.129
50+
$0.119
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
CKH Series
16.579ohm
55mA
-55°C
105°C
55K2089

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.056
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UVR Series
-
55mA
-40°C
85°C
83AK4047

RoHS

Each
1+
$0.109
10+
$0.100
25+
$0.100
50+
$0.100
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
5mm
KS Series
-
55mA
-40°C
85°C
30K6759

RoHS

Each
1+
$3.160
10+
$2.310
25+
$2.150
50+
$1.970
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
4.7µF
350V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
20mm
-
TTA Series
70.547ohm
55mA
-40°C
85°C
65R4108

RoHS

Each (Cut from Ammo Pack)
1+
$0.350
Min: 1 / Mult: 1
2.2µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
6ohm
55mA
-55°C
105°C
90B5209

RoHS

Each
1+
$0.042
10+
$0.042
25+
$0.042
50+
$0.042
100+
$0.042
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
SEK Series
13.27ohm
55mA
-55°C
105°C
55T0224

RoHS

Each
1+
$0.203
10+
$0.096
25+
$0.087
50+
$0.077
100+
$0.068
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
7mm
KA Series
-
55mA
-40°C
85°C
84M4158

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.792
25+
$0.773
50+
$0.754
100+
$0.735
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
5mm
13mm
-
TTA Series
0.01658ohm
55mA
-40°C
85°C
82T5979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.071
10+
$0.071
25+
$0.071
50+
$0.071
100+
$0.071
More Pricing...
Min: 1 / Mult: 1
33µF
6.3V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UKA Series
-
55mA
-55°C
105°C
12R3147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.175
Min: 2000 / Mult: 1000
4.7µF
250V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UVR Series
-
55mA
-40°C
85°C
66W1385

RoHS

Each
1+
$0.211
10+
$0.110
25+
$0.102
50+
$0.095
100+
$0.088
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESH Series
-
55mA
-40°C
105°C
13M5165

RoHS

Each
1+
$0.379
10+
$0.180
100+
$0.152
500+
$0.112
1000+
$0.096
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
11mm
MCNP Series
-
55mA
-40°C
85°C
65R2474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.088
Min: 4000 / Mult: 2000
33µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
USR Series
-
55mA
-40°C
85°C
98K6631

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$0.999
25+
$0.971
50+
$0.942
100+
$0.914
More Pricing...
Min: 1 / Mult: 1
15µF
40V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
030 AS Series
11.7ohm
55mA
-40°C
85°C
65R2961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.260
Min: 1000 / Mult: 1000
4.7µF
450V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UVR Series
-
55mA
-25°C
85°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK