Print Page
1,650 In Stock
Need more?
337 Delivery in 1-3 Business Days(US stock)
1313 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.128 |
10+ | $0.117 |
25+ | $0.117 |
50+ | $0.117 |
100+ | $0.117 |
500+ | $0.108 |
1000+ | $0.108 |
2500+ | $0.108 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEB1E470SH
Newark Part No.47AC4864
Product RangeEB Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeEB Series
ESR-
Ripple Current55mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEUEB1E470SH is an EB-A series radial lead aluminum electrolytic capacitor.
- Capacitance value is 47µF with ±20% tolerance
- Voltage(DC) rating is 25V
- Ripple current is 55mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 2.5mm
- Operating temperature range from -40°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
EB Series
Ripple Current
55mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate