Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVR2W4R7MPD1TD
Newark Part No.65R2961
Product RangeUVR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
500+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$260.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2W4R7MPD1TD
Newark Part No.65R2961
Product RangeUVR Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product Height20mm
Product RangeUVR Series
Qualification-
Ripple Current55mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
20mm
Qualification
-
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Product Width
-
ESR
-
Product Range
UVR Series
Ripple Current
55mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVR2W4R7MPD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate