18000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

13 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9748

RoHS

Each
1+
$6.110
10+
$3.800
25+
$3.730
50+
$3.670
100+
$3.600
Min: 1 / Mult: 1
18000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
45mm
10mm
-
5.45A
-40°C
85°C
16AC3200

RoHS

Each
1+
$329.620
Min: 1 / Mult: 1
18000µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
2100µohm
33A
-40°C
105°C
83AH9750

RoHS

Each
1+
$9.200
10+
$6.870
25+
$6.380
50+
$5.900
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
18000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
6.28A
-40°C
85°C
34C6378

RoHS

Date/Lot Code

Each
1+
$65.020
5+
$62.460
10+
$59.910
25+
$57.340
50+
$51.190
More Pricing...
Min: 1 / Mult: 1
18000µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.034ohm
6.8A
-40°C
85°C
27T9686

RoHS

Each
10+
$152.140
Min: 10 / Mult: 10
18000µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
205mm
31.8mm
-
48.2A
-40°C
85°C
95F4478

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
100V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
63.5mm
105mm
-
-
19.1A
-40°C
85°C
67R9731

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
50V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
51mm
67mm
-
-
11A
-40°C
85°C
27T9726

RoHS

Each
10+
$121.420
25+
$119.840
50+
$118.270
100+
$118.060
Min: 10 / Mult: 10
18000µF
350V
± 20%
Screw
500 hours @ 105°C
Polar
LNC Series
90mm
165mm
31.8mm
-
39.2A
-40°C
85°C
07AM0054

RoHS

Each
1+
$296.360
5+
$293.350
10+
$290.130
25+
$277.410
Min: 1 / Mult: 1
18000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
90mm
197mm
31.7mm
6600µohm
38.1A
-40°C
85°C
06AM9721

RoHS

Each
1+
$8.990
10+
$8.150
25+
$7.650
50+
$7.170
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
18000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
6.28A
-40°C
85°C
07AM0096

RoHS

Each
1+
$252.820
5+
$250.240
10+
$247.500
25+
$236.650
Min: 1 / Mult: 1
18000µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
5100µohm
33A
-40°C
105°C
06AM9710

RoHS

Each
1+
$6.030
10+
$5.470
25+
$5.140
50+
$4.810
100+
$4.380
More Pricing...
Min: 1 / Mult: 1
18000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
45mm
10mm
-
5.45A
-40°C
85°C
16AC3171

RoHS

Date/Lot Code

Each
1+
$256.520
5+
$248.200
10+
$229.200
25+
$223.270
50+
$220.890
More Pricing...
Min: 1 / Mult: 1
18000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
90mm
197mm
31.7mm
2400µohm
38.1A
-40°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK