Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43742A4189M000
Newark Part No.16AC3200
Product RangeB43742 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $329.620 |
Price for:Each
Minimum: 1
Multiple: 1
$329.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43742A4189M000
Newark Part No.16AC3200
Product RangeB43742 Series
Technical Datasheet
Capacitance18000µF
Voltage(DC)350V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeB43742 Series
Product Diameter90mm
Product Height191mm
Lead Spacing31.7mm
ESR2100µohm
Ripple Current33A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
18000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
90mm
Lead Spacing
31.7mm
Ripple Current
33A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
B43742 Series
Product Height
191mm
ESR
2100µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability