1800µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

27 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH8091

RoHS

Each
1+
$16.200
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
85°C
06W1127

RoHS

Date/Lot Code

Each
1+
$14.310
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
3.04A
-25°C
105°C
83AH9691

RoHS

Each
1+
$13.920
10+
$11.110
25+
$10.850
50+
$10.580
100+
$10.320
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.127ohm
7.42A
-40°C
85°C
82AC2377

RoHS

Each
1+
$10.340
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.127ohm
7.42A
-40°C
85°C
60AK9819

RoHS

Date/Lot Code

Each
1+
$69.400
5+
$69.400
10+
$69.400
25+
$69.400
50+
$69.400
Min: 1 / Mult: 1
1800µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.044ohm
8.17A
-40°C
85°C
06AM9702

RoHS

Each
1+
$4.090
10+
$3.720
25+
$3.480
50+
$3.260
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
1800µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
2.92A
-40°C
85°C
25AM3375

RoHS

Date/Lot Code

Each
1+
$43.740
5+
$42.020
10+
$40.390
25+
$37.510
50+
$35.030
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
40mm
90mm
-
0.06ohm
6.23A
-40°C
105°C
25AM3369

RoHS

Date/Lot Code

Each
1+
$40.140
5+
$37.800
10+
$35.460
25+
$33.100
50+
$30.760
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
40mm
75mm
-
0.11ohm
7.58A
-40°C
85°C
69K1825

RoHS

Date/Lot Code

Each
1+
$140.100
5+
$125.420
10+
$110.740
25+
$109.840
50+
$108.940
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
76.2mm
149mm
31.7mm
0.048ohm
9.3A
-40°C
85°C
27T9685

RoHS

Each
25+
$29.310
50+
$29.300
100+
$29.300
Min: 25 / Mult: 25
1800µF
400V
± 20%
Screw
500 hours @ 55°C
Polar
LNC Series
51mm
85mm
22mm
-
12A
-40°C
85°C
27T9708

RoHS

Each
25+
$48.620
50+
$48.230
100+
$47.730
Min: 25 / Mult: 25
1800µF
500V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
90mm
28.6mm
-
12.7A
-40°C
85°C
16M8466

RoHS

Each
Pricing is unavailable. Please contact customer services.
1800µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
30mm
45mm
10mm
-
4.32A
-25°C
85°C
16M7741

RoHS

Each
Pricing is unavailable. Please contact customer services.
1800µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
25.4mm
35mm
10mm
0.138ohm
2.75A
-40°C
85°C
66Y9566

RoHS

Each
Pricing is unavailable. Please contact customer services.
1800µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KMS Series
35mm
50mm
10mm
-
3.98A
-25°C
105°C
27T9750

RoHS

Each
50+
$36.860
100+
$36.520
Min: 50 / Mult: 50
1800µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
70mm
28.6mm
-
11.9A
-40°C
85°C
27T9725

RoHS

Each
50+
$24.950
100+
$24.950
Min: 50 / Mult: 50
1800µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
51mm
75mm
22mm
-
-
-40°C
85°C
27T9749

RoHS

Each
25+
$36.840
50+
$36.840
100+
$36.840
Min: 25 / Mult: 25
1800µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
51mm
105mm
22mm
-
11.5A
-40°C
85°C
06AM9912

RoHS

Each
1+
$14.930
10+
$14.390
25+
$12.830
50+
$12.080
100+
$11.060
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
35mm
40mm
10mm
0.05ohm
4.08A
-40°C
105°C
07AM0099

RoHS

Each
1+
$81.870
5+
$78.200
10+
$74.510
25+
$70.090
50+
$69.040
More Pricing...
Min: 1 / Mult: 1
1800µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
105.7mm
28.5mm
0.045ohm
7.44A
-40°C
105°C
06AM9978

RoHS

Each
1+
$16.810
10+
$16.130
25+
$15.240
50+
$13.790
100+
$13.090
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
85°C
25AM3362

RoHS

Date/Lot Code

Each
1+
$70.100
5+
$66.470
10+
$62.830
25+
$59.180
50+
$55.550
More Pricing...
Min: 1 / Mult: 1
1800µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
50mm
100mm
-
0.085ohm
5.14A
-40°C
85°C
07AM0086

RoHS

Each
1+
$52.680
5+
$50.630
10+
$48.640
25+
$45.160
50+
$42.160
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
96.7mm
22.2mm
0.07ohm
7.33A
-40°C
85°C
06AM9870

RoHS

Each
1+
$13.150
10+
$12.670
25+
$11.300
50+
$10.640
100+
$9.740
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
35mm
40mm
10mm
0.08ohm
2.7A
-40°C
105°C
25AM3379

RoHS

Date/Lot Code

Each
1+
$54.200
5+
$51.280
10+
$48.350
25+
$45.420
50+
$42.500
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
50mm
80mm
-
0.055ohm
6.37A
-40°C
105°C
25AJ0681

RoHS

Each
1+
$44.110
5+
$42.450
10+
$40.780
25+
$37.630
50+
$35.220
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
96.7mm
22.2mm
0.07ohm
7.33A
-25°C
85°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK