Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLNC2V182MSEF
Newark Part No.27T9725
Product RangeLNC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $26.350 |
Price for:Each
Minimum: 50
Multiple: 50
$1,317.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNC2V182MSEF
Newark Part No.27T9725
Product RangeLNC Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)350V
Lifetime @ Temperature500 hours @ 105°C
Capacitance Tolerance± 20%
PolarityPolar
Product RangeLNC Series
Product Diameter51mm
Product Height75mm
Lead Spacing22mm
ESR-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
1800µF
Lifetime @ Temperature
500 hours @ 105°C
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22mm
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jan-2020)
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Product Range
LNC Series
Product Height
75mm
ESR
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate