Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

25 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40P0712

RoHS

Date/Lot Code

Each
1+
$59.960
5+
$50.990
10+
$42.030
25+
$42.030
50+
$42.030
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.01ohm
42A
-40°C
85°C
40P0718

RoHS

Date/Lot Code

Each
1+
$67.490
5+
$59.210
10+
$50.930
25+
$50.930
50+
$50.920
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.023ohm
34.7A
-40°C
85°C
40P0737

RoHS

Date/Lot Code

Each
1+
$33.130
Min: 1 / Mult: 1
470µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
74.5mm
22mm
0.22ohm
15.8A
-40°C
85°C
61AK4432

RoHS

Date/Lot Code

Each
1+
$35.890
5+
$34.690
10+
$33.580
25+
$32.180
50+
$31.130
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
74.6mm
22mm
0.058ohm
25.5A
-40°C
85°C
27T9681

RoHS

Each
1+
$26.590
Min: 50 / Mult: 50
1200µF
400V
± 20%
Screw
500 hours @ 55°C
Polar
LNC Series
51mm
65mm
22mm
-
9.3A
-40°C
85°C
40P0711

RoHS

Date/Lot Code

Each
1+
$66.090
5+
$59.150
10+
$52.210
25+
$49.700
50+
$47.200
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.01ohm
42A
-40°C
85°C
27T9687

RoHS

Each
25+
$35.500
50+
$34.650
100+
$33.510
Min: 25 / Mult: 25
2200µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
51mm
100mm
22mm
-
13A
-40°C
85°C
27T9685

RoHS

Each
25+
$29.310
50+
$29.300
Min: 25 / Mult: 25
1800µF
400V
± 20%
Screw
500 hours @ 55°C
Polar
LNC Series
51mm
85mm
22mm
-
12A
-40°C
85°C
27T9678

RoHS

Each
50+
$25.130
100+
$23.850
Min: 50 / Mult: 50
1000µF
400V
± 20%
Screw
500 hours @ 55°C
Polar
LNC Series
51mm
60mm
22mm
-
8.6A
-40°C
85°C
27T9723

RoHS

Each
50+
$23.250
100+
$23.150
Min: 50 / Mult: 50
1500µF
350V
± 20%
Screw
500 hours @ 105°C
Polar
LNC Series
51mm
65mm
22mm
-
9.3A
-40°C
85°C
09WX5701

RoHS

Date/Lot Code

Each
1+
$33.690
5+
$28.990
10+
$24.290
25+
$23.400
50+
$22.510
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22mm
0.194ohm
7.5A
-40°C
85°C
27T9704

RoHS

Each
25+
$29.180
50+
$28.820
100+
$27.620
Min: 25 / Mult: 25
1000µF
500V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
51mm
85mm
22mm
-
10.3A
-40°C
85°C
27T9717

RoHS

Each
50+
$20.980
100+
$20.030
Min: 50 / Mult: 50
1000µF
350V
± 20%
Screw
500 hours @ 105°C
Polar
LNC Series
51mm
55mm
22mm
-
8.4A
-40°C
85°C
27T9747

RoHS

Each
25+
$29.720
50+
$29.350
100+
$28.130
Min: 25 / Mult: 25
1500µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
51mm
90mm
22mm
-
10.4A
-40°C
85°C
27T9727

RoHS

Each
25+
$30.480
50+
$29.470
Min: 25 / Mult: 25
2200µF
350V
± 20%
Screw
500 hours @ 105°C
Polar
LNC Series
51mm
85mm
22mm
-
11.9A
-40°C
85°C
40P0726

RoHS

Date/Lot Code

Each
1+
$43.530
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.076ohm
24.2A
-40°C
85°C
27T9743

RoHS

Each
50+
$27.180
100+
$26.940
Min: 50 / Mult: 50
1000µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
51mm
70mm
22mm
-
9.3A
-40°C
85°C
27T9745

RoHS

Each
50+
$26.550
100+
$26.320
Min: 50 / Mult: 50
1200µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
51mm
80mm
22mm
-
9.9A
-40°C
85°C
27T9683

RoHS

Each
50+
$28.920
100+
$27.470
Min: 50 / Mult: 50
1500µF
400V
± 20%
Screw
500 hours @ 55°C
Polar
LNC Series
51mm
80mm
22mm
-
10.8A
-40°C
85°C
27T9731

RoHS

Each
25+
$35.630
50+
$35.630
Min: 25 / Mult: 25
3300µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
51mm
115mm
22mm
-
-
-40°C
85°C
27T9720

RoHS

Each
1+
$24.070
Min: 50 / Mult: 50
1200µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
51mm
60mm
22mm
-
-
-40°C
85°C
27T9725

RoHS

Each
1+
$26.350
Min: 50 / Mult: 50
1800µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
51mm
75mm
22mm
-
-
-40°C
85°C
27T9729

RoHS

Each
25+
$29.940
50+
$29.560
100+
$28.330
Min: 25 / Mult: 25
2700µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
51mm
95mm
22mm
-
-
-40°C
85°C
27T9749

RoHS

Each
25+
$36.840
50+
$36.840
Min: 25 / Mult: 25
1800µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
51mm
105mm
22mm
-
11.5A
-40°C
85°C
61AK2388

RoHS

Date/Lot Code

Each
1+
$49.030
5+
$46.740
10+
$44.550
25+
$40.720
50+
$37.400
More Pricing...
Min: 1 / Mult: 1
1000µF
385V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.035ohm
31.7A
-40°C
85°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK