Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLNC2V102MSEFCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.27T9717
Product RangeLNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $24.630 |
| 100+ | $24.140 |
| 150+ | $23.650 |
| 250+ | $23.150 |
| 500+ | $22.660 |
| 1250+ | $22.170 |
| 2500+ | $21.670 |
Price for:Each
Minimum: 50
Multiple: 50
$1,231.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNC2V102MSEFCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.27T9717
Product RangeLNC Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)350V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature500 hours @ 105°C
PolarityPolar
Product RangeLNC Series
Product Diameter51mm
Product Height55mm
Lead Spacing22mm
ESR-
Ripple Current8.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22mm
Ripple Current
8.4A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
500 hours @ 105°C
Product Range
LNC Series
Product Height
55mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
