Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEH200VJ4100MU2
Newark Part No.40P0726
Product RangePEH200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
1+ | $58.140 |
5+ | $57.700 |
10+ | $57.260 |
25+ | $56.820 |
50+ | $56.380 |
100+ | $55.940 |
250+ | $55.500 |
Price for:Each
Minimum: 1
Multiple: 1
$58.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH200VJ4100MU2
Newark Part No.40P0726
Product RangePEH200 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangePEH200 Series
Product Diameter51.6mm
Product Height95.5mm
Lead Spacing22mm
ESR0.076ohm
Ripple Current24.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22mm
Ripple Current
24.2A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
PEH200 Series
Product Height
95.5mm
ESR
0.076ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for PEH200VJ4100MU2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate