Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALS30A471KE500
Newark Part No.09WX5701
Product RangeALS30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $33.690 |
5+ | $28.990 |
10+ | $24.290 |
25+ | $23.400 |
50+ | $22.510 |
100+ | $22.170 |
250+ | $21.830 |
Price for:Each
Minimum: 1
Multiple: 1
$33.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS30A471KE500
Newark Part No.09WX5701
Product RangeALS30 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALS30 Series
Product Diameter51mm
Product Height82mm
Lead Spacing22mm
ESR0.194ohm
Ripple Current7.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22mm
Ripple Current
7.5A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALS30 Series
Product Height
82mm
ESR
0.194ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability