Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEH200XJ4100MB2
Newark Part No.61AK2388
Product RangePEH200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.340 |
| 5+ | $58.060 |
| 10+ | $55.770 |
| 25+ | $51.460 |
| 50+ | $48.170 |
| 100+ | $47.410 |
| 250+ | $46.400 |
Price for:Each
Minimum: 1
Multiple: 1
$60.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH200XJ4100MB2
Newark Part No.61AK2388
Product RangePEH200 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)385V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangePEH200 Series
Product Diameter51.6mm
Product Height95.5mm
Lead Spacing22mm
ESR0.035ohm
Ripple Current31.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22mm
Ripple Current
31.7A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
385V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
PEH200 Series
Product Height
95.5mm
ESR
0.035ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability