8200µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

33 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0495

RoHS

Each
1+
$7.600
50+
$6.910
100+
$6.390
250+
$5.990
500+
$5.640
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
51mm
10mm
-
4.2A
-40°C
105°C
29AH8827

RoHS

CORNELL DUBILIER
Each
1+
$183.920
5+
$181.360
10+
$178.630
25+
$167.830
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
5000 hours @ 95°C
Polar
500C Series
76.2mm
219.1mm
31.8mm
-
-
-40°C
95°C
55T0508

RoHS

Each
1+
$15.610
50+
$14.200
100+
$13.120
250+
$12.310
500+
$11.600
Min: 1 / Mult: 1
8200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
60mm
10mm
-
5.3A
-40°C
85°C
63W3561

RoHS

Each
1+
$12.700
10+
$8.340
Min: 1 / Mult: 1
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.91A
-40°C
85°C
14AC3337

RoHS

Each
1+
$20.870
10+
$14.450
25+
$14.330
50+
$14.200
100+
$14.070
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
83AH9757

RoHS

Each
1+
$7.010
10+
$5.990
25+
$5.890
50+
$5.770
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
35mm
10mm
-
5.53A
-40°C
85°C
55T0568

RoHS

Each
1+
$4.960
50+
$4.510
100+
$4.160
250+
$3.910
500+
$3.680
Min: 1 / Mult: 1
8200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
46mm
10mm
-
4A
-40°C
85°C
16AC3169

RoHS

Each
1+
$208.100
5+
$208.100
10+
$208.100
25+
$208.090
50+
$208.090
More Pricing...
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
4300µohm
22.1A
-40°C
85°C
55T0549

RoHS

Each
1+
$5.820
10+
$5.180
100+
$4.070
500+
$3.330
1000+
$2.890
More Pricing...
Min: 1 / Mult: 1
8200µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
41mm
10mm
-
3.45A
-40°C
85°C
55T0458

RoHS

Each
1+
$4.300
50+
$3.910
100+
$3.610
250+
$3.390
500+
$3.200
Min: 1 / Mult: 1
8200µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
41mm
10mm
-
2.9A
-40°C
105°C
14AC3338

RoHS

Each
1+
$140.840
5+
$129.630
10+
$118.410
25+
$117.340
50+
$116.260
More Pricing...
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
131mm
31.8mm
0.028ohm
28.8A
-40°C
85°C
69AC3892

RoHS

Date/Lot Code

Each
1+
$19.050
5+
$16.520
10+
$13.990
25+
$13.910
50+
$13.820
More Pricing...
Min: 1 / Mult: 1
8200µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.038ohm
13.6A
-40°C
105°C
06AM9704

RoHS

Each
1+
$11.360
10+
$10.950
25+
$9.760
50+
$9.190
100+
$8.420
More Pricing...
Min: 1 / Mult: 1
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.91A
-40°C
85°C
96W2582

RoHS

Date/Lot Code

Each
1+
$13.250
10+
$10.240
25+
$9.830
50+
$9.420
100+
$9.010
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
35mm
35mm
10mm
0.067ohm
6.9A
-40°C
85°C
67R9752

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
200V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
63.5mm
117mm
-
-
12.07A
-40°C
85°C
27T9703

RoHS

Each
1+
$94.130
Min: 10 / Mult: 10
8200µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
105mm
31.8mm
-
29.5A
-40°C
85°C
16M8262

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
45mm
10mm
0.03ohm
-
-40°C
85°C
55T0483

RoHS

MULTICOMP PRO
Each
1+
$5.250
50+
$4.780
100+
$4.410
250+
$4.140
500+
$3.910
Min: 1 / Mult: 1
8200µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
50mm
10mm
-
3A
-40°C
105°C
16M8245

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
30mm
45mm
10mm
0.03ohm
4.83A
-40°C
85°C
95F4484

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
160V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
51mm
130mm
-
-
7.9A
-40°C
85°C
27T9702

RoHS

Each
10+
$85.720
25+
$85.010
50+
$84.320
100+
$83.630
Min: 15 / Mult: 15
8200µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
145mm
31.8mm
-
26.1A
-40°C
85°C
27T9716

RoHS

Each
1+
$157.210
Min: 10 / Mult: 10
8200µF
500V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
165mm
31.8mm
-
33.7A
-40°C
85°C
27T9741

RoHS

Each
10+
$73.930
25+
$73.160
50+
$72.370
100+
$71.590
Min: 15 / Mult: 15
8200µF
350V
± 20%
-
500 hours @ 85°C
Polar
LNC Series
76.2mm
115mm
31.8mm
-
-
-40°C
85°C
27T9766

RoHS

Each
10+
$116.160
25+
$114.900
50+
$113.650
Min: 10 / Mult: 10
8200µF
450V
± 20%
-
500 hours @ 85°C
Polar
LNC Series
76.2mm
185mm
31.8mm
-
-
-40°C
85°C
27T9742

RoHS

Each
1+
$72.550
Min: 10 / Mult: 10
8200µF
350V
± 20%
-
500 hours @ 85°C
Polar
LNC Series
90mm
90mm
31.8mm
-
-
-40°C
85°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK