Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLNC2W822MSEH
Newark Part No.27T9766
Product RangeLNC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10+ | $116.160 |
| 25+ | $114.900 |
| 50+ | $113.650 |
Price for:Each
Minimum: 10
Multiple: 10
$1,161.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNC2W822MSEH
Newark Part No.27T9766
Product RangeLNC Series
Technical Datasheet
Capacitance8200µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Lifetime @ Temperature500 hours @ 85°C
PolarityPolar
Product RangeLNC Series
Product Diameter76.2mm
Product Height185mm
Lead Spacing31.8mm
ESR-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Capacitance
8200µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.8mm
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jan-2020)
Voltage(DC)
450V
Lifetime @ Temperature
500 hours @ 85°C
Product Range
LNC Series
Product Height
185mm
ESR
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate