Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

15 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40P0718

RoHS

Date/Lot Code

Each
1+
$67.490
5+
$59.210
10+
$50.930
25+
$50.930
50+
$50.920
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.023ohm
34.7A
-40°C
85°C
40P0701

RoHS

Date/Lot Code

Each
1+
$32.810
5+
$29.790
10+
$26.780
25+
$24.680
50+
$22.580
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
59.5mm
13mm
0.023ohm
31.5A
-40°C
85°C
46Y7918

RoHS

Date/Lot Code

Each
1+
$20.660
10+
$18.320
25+
$16.330
50+
$14.340
100+
$13.810
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.023ohm
3.3A
-40°C
105°C
48AC1601

RoHS

Date/Lot Code

Each
1+
$14.910
10+
$14.210
25+
$13.310
50+
$11.840
100+
$11.270
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
85°C
48AC1619

RoHS

Date/Lot Code

Each
1+
$28.110
5+
$24.930
10+
$21.740
25+
$20.430
50+
$19.140
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.8mm
0.023ohm
11.1A
-40°C
85°C
40P0700

RoHS

Date/Lot Code

Each
1+
$31.690
5+
$28.200
10+
$24.700
25+
$23.190
50+
$21.660
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
59.5mm
13mm
0.023ohm
31.5A
-40°C
85°C
48AC1620

RoHS

Date/Lot Code

Each
1+
$18.690
10+
$13.630
25+
$13.090
50+
$12.420
100+
$12.050
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
85°C
62H1166

RoHS

Each
1+
$92.900
5+
$84.050
10+
$75.180
25+
$72.130
50+
$69.070
Min: 1 / Mult: 1
4000µF
200V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
44.5mm
105mm
19mm
0.023ohm
8.3A
-40°C
85°C
83AK6989

RoHS

Date/Lot Code

Each
1+
$56.080
5+
$50.870
10+
$45.660
25+
$43.510
50+
$41.360
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
105mm
12.8mm
0.023ohm
10.6A
-40°C
85°C
69K1868

RoHS

Date/Lot Code

Each
1+
$93.770
5+
$93.770
10+
$86.550
25+
$86.550
50+
$86.550
More Pricing...
Min: 1 / Mult: 1
4200µF
250V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
63.5mm
143mm
28.6mm
0.023ohm
11.9A
-40°C
85°C
70K9472

RoHS

Date/Lot Code

Each
1+
$2.240
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LBB Series
30mm
35mm
10mm
0.023ohm
4.52A
-40°C
85°C
16M7870

RoHS

Each
Pricing is unavailable. Please contact customer services.
22000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
25.4mm
50mm
10mm
0.023ohm
-
-40°C
85°C
69AC3888

RoHS

Each
1+
$37.530
5+
$32.160
10+
$26.780
25+
$25.760
50+
$24.740
More Pricing...
Min: 1 / Mult: 1
16000µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
51mm
105mm
22.2mm
0.023ohm
17.8A
-40°C
105°C
61AK2383

RoHS

Date/Lot Code

Each
1+
$32.180
5+
$28.530
10+
$24.880
25+
$23.370
50+
$21.850
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
-10%, +30%
Screw
7000 hours @ 105°C
Polar
PEH169 Series
36.6mm
51.5mm
13mm
0.023ohm
27A
-40°C
85°C
47AM8745

RoHS

Each
1+
$14.250
10+
$13.510
25+
$12.570
50+
$11.030
100+
$10.270
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK