Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL210617103E3Copy
Newark Part No.83AK6989
Product Range106 PED-ST Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.400 |
| 5+ | $53.760 |
| 10+ | $48.100 |
| 25+ | $47.020 |
| 50+ | $45.940 |
| 100+ | $44.390 |
Price for:Each
Minimum: 1
Multiple: 1
$59.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210617103E3Copy
Newark Part No.83AK6989
Product Range106 PED-ST Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product Range106 PED-ST Series
Product Diameter35mm
Product Height105mm
Lead Spacing12.8mm
ESR0.023ohm
Ripple Current10.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.8mm
Ripple Current
10.6A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
106 PED-ST Series
Product Height
105mm
ESR
0.023ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
