Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225659472E3
Newark Part No.46Y7918
Product Range256 PMG-SI Series
Your Part Number
121 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.030 |
| 10+ | $20.450 |
| 25+ | $17.120 |
| 50+ | $13.780 |
| 100+ | $13.610 |
| 250+ | $13.440 |
Price for:Each
Minimum: 1
Multiple: 1
$21.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225659472E3
Newark Part No.46Y7918
Product Range256 PMG-SI Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range256 PMG-SI Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.023ohm
Ripple Current3.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.3A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
256 PMG-SI Series
Product Height
40mm
ESR
0.023ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
