Leaded MLCC Multilayer Ceramic Capacitors:

2,824 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Packaging
Packaging
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K1002

RoHS

Date/Lot Code

Each
1+
$0.456
10+
$0.202
25+
$0.186
50+
$0.169
100+
$0.156
More Pricing...
Min: 1 / Mult: 1
10pF
100V
-
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
-
Radial Leaded
SkyCap SR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
89Y7128

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.330
25+
$1.220
50+
$1.120
100+
$1.010
Min: 1 / Mult: 1
0.022µF
100V
-
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
-
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
45AC7089

RoHS

Date/Lot Code

Each
10+
$0.186
25+
$0.163
50+
$0.141
100+
$0.118
500+
$0.083
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
-
± 10%
Radial Leaded
X7R
5.08mm
-
-
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
75Y1234

RoHS

Date/Lot Code

Each
1+
$0.263
25+
$0.168
50+
$0.142
100+
$0.117
250+
$0.117
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
-
± 10%
Radial Leaded
X7R
5mm
-
-
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
45AC7031

RoHS

Date/Lot Code

Each
10+
$0.234
25+
$0.219
50+
$0.203
100+
$0.188
500+
$0.173
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
-
± 10%
Radial Leaded
X7R
2.54mm
-
-
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
17AC5319

RoHS

Date/Lot Code

Each
1+
$0.749
10+
$0.477
25+
$0.431
50+
$0.386
100+
$0.340
More Pricing...
Min: 1 / Mult: 1
1µF
50V
-
± 10%
Radial Leaded
X8L
2.54mm
-
-
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
150°C
AEC-Q200
57AC2331

RoHS

Date/Lot Code

Each
10+
$0.170
25+
$0.152
50+
$0.133
100+
$0.115
500+
$0.096
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
-
± 10%
Radial Leaded
X7R
2.5mm
-
-
Radial Leaded
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
45AC7026

RoHS

Date/Lot Code

Each
10+
$0.264
25+
$0.252
50+
$0.242
100+
$0.230
500+
$0.120
More Pricing...
Min: 10 / Mult: 10
47pF
200V
-
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
-
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
45AC7097

RoHS

Date/Lot Code

Each
10+
$0.260
25+
$0.260
50+
$0.260
100+
$0.259
500+
$0.259
Min: 10 / Mult: 10
0.22µF
100V
-
± 20%
Radial Leaded
X7R
5.08mm
-
-
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
97Y9526

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$1.670
25+
$1.670
50+
$1.660
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
1µF
100V
-
± 10%
Radial Leaded
X7R
5.08mm
-
-
Radial Leaded
SkyCap SR Series
-
10.16mm
3.81mm
10.16mm
-55°C
125°C
-
94AC9282

RoHS

Date/Lot Code

Each
1+
$0.492
10+
$0.301
25+
$0.269
50+
$0.236
100+
$0.203
More Pricing...
Min: 5 / Mult: 5
0.1µF
50V
-
± 10%
Radial Leaded
X7R
2.5mm
-
-
Radial Leaded
RDE Series
-
5mm
2.5mm
3.5mm
-55°C
125°C
-
68AH8541
Each
1+
$0.495
10+
$0.274
100+
$0.235
500+
$0.159
1000+
$0.149
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-
± 20%
PC Pin
Y5V
2.54mm
-
-
Radial Leaded
-
-
3.81mm
2.54mm
5.39mm
-10°C
85°C
-
94AC9287

RoHS

Date/Lot Code

Each
1+
$0.794
10+
$0.487
25+
$0.465
50+
$0.443
100+
$0.421
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
-
± 10%
Radial Leaded
X7R
5mm
-
-
Radial Leaded
RDE Series
-
5.5mm
3.15mm
4mm
-55°C
125°C
-
94AC9303

RoHS

Date/Lot Code

Each
1+
$0.536
10+
$0.335
25+
$0.299
50+
$0.264
100+
$0.228
More Pricing...
Min: 5 / Mult: 5
0.047µF
100V
-
± 10%
PC Pin
X7R
5mm
-
-
Radial Leaded
RDE Series
-
4.5mm
3.15mm
5mm
-55°C
125°C
-
94AC9255

RoHS

Date/Lot Code

Each
1+
$0.519
10+
$0.318
25+
$0.284
50+
$0.249
100+
$0.216
More Pricing...
Min: 5 / Mult: 5
220pF
50V
-
± 5%
PC Pin
C0G / NP0
2.5mm
-
-
Radial Leaded
RCE Series
-
3.6mm
2.5mm
3.5mm
-55°C
125°C
AEC-Q200
92AH3951

RoHS

Date/Lot Code

Each
10+
$0.333
25+
$0.293
50+
$0.254
100+
$0.213
500+
$0.201
More Pricing...
Min: 10 / Mult: 10
2200pF
200V
-
± 10%
Axial Leaded
X7R
-
-
-
Axial Leaded
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
90AJ6083

Date/Lot Code

Each
1+
$56.260
5+
$53.410
10+
$50.480
25+
$47.080
50+
$46.230
More Pricing...
Min: 1 / Mult: 1
750pF
25V
-
± 5%
PC Pin
C0G / NP0
5.08mm
-
-
Radial Leaded
HP LDD Indust HT200C Series
-
7.62mm
3.81mm
7.62mm
-55°C
200°C
-
24AJ0451

RoHS

Each
1+
$0.943
10+
$0.637
25+
$0.625
50+
$0.612
100+
$0.598
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-
± 5%
Radial Leaded
C0G / NP0
5mm
-
-
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
24AJ0524

RoHS

Each
1+
$0.093
10+
$0.093
25+
$0.093
50+
$0.093
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
-
± 10%
PC Pin
X7R
5mm
-
-
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
92AJ7533

RoHS

Date/Lot Code

Each
1+
$146.320
5+
$141.400
10+
$129.290
25+
$125.330
50+
$123.710
More Pricing...
Min: 1 / Mult: 1
5600pF
5kV
-
± 20%
PC Pin
X7R
12.07mm
-
-
Radial Leaded
HV Series
-
14.48mm
6.89mm
14.22mm
-55°C
125°C
-
66AJ7071

RoHS

Date/Lot Code

Each
1+
$6.210
10+
$4.660
25+
$4.650
50+
$4.630
100+
$4.370
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-
± 1%
PC Pin
C0G / NP0
5.08mm
-
-
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
10.16mm
-55°C
125°C
-
87AJ0570

RoHS

Each
500+
$0.114
1000+
$0.106
2500+
$0.105
Min: 910 / Mult: 1
1000pF
200V
-
± 10%
Radial Leaded
X7R
2.54mm
-
-
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
64AJ4664

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$0.782
25+
$0.710
50+
$0.637
100+
$0.565
More Pricing...
Min: 1 / Mult: 1
10pF
50V
-
± 10%
Radial Leaded
X7S
2.5mm
-
-
Radial Leaded
RDE Series
-
5.5mm
4mm
5mm
-55°C
125°C
-
66AJ7070

RoHS

Date/Lot Code

Each
10+
$0.435
25+
$0.393
50+
$0.350
100+
$0.308
500+
$0.294
More Pricing...
Min: 10 / Mult: 10
1µF
50V
-
± 10%
PC Pin
X8L
2.54mm
-
-
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
7.36mm
-55°C
150°C
-
98K1043

RoHS

Date/Lot Code

Each
1+
$0.457
10+
$0.308
25+
$0.257
50+
$0.204
100+
$0.172
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
-
± 20%
Radial Leaded
X7R
5.08mm
-
-
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
176-200 of 2824 items
of 113 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK