Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoHP06AN751JC
Newark Part No.90AJ6083
Product RangeHP LDD Indust HT200C Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.030 |
| 5+ | $53.180 |
| 10+ | $50.270 |
| 25+ | $46.890 |
| 50+ | $46.040 |
| 100+ | $43.720 |
Price for:Each
Minimum: 1
Multiple: 1
$56.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoHP06AN751JC
Newark Part No.90AJ6083
Product RangeHP LDD Indust HT200C Series
Technical Datasheet
Capacitance750pF
Voltage(DC)25V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeHP LDD Indust HT200C Series
Product Diameter-
Product Length7.62mm
Product Width3.81mm
Product Height7.62mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Capacitance
750pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.81mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
HP LDD Indust HT200C Series
Product Length
7.62mm
Product Height
7.62mm
Operating Temperature Max
200°C
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability