Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoRDER72A473K1M1H03ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC9303
Product RangeRDE Series
Your Part Number
929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.628 |
| 10+ | $0.296 |
| 25+ | $0.286 |
| 50+ | $0.277 |
| 100+ | $0.267 |
| 500+ | $0.218 |
| 1000+ | $0.204 |
| 2500+ | $0.186 |
Price for:Each
Minimum: 5
Multiple: 5
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoRDER72A473K1M1H03ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AC9303
Product RangeRDE Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeRDE Series
Product Diameter-
Product Length4.5mm
Product Width3.15mm
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
RDE Series
Product Length
4.5mm
Product Height
5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
