0.015µF Leaded MLCC Multilayer Ceramic Capacitors:

28 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87AJ0538

RoHS

Each
1000+
$0.097
2500+
$0.088
Min: 1137 / Mult: 1
0.015µF
50V
± 10%
Radial Leaded
X7R
5.08mm
-
GoldMax 300 Series
-
3.8mm
2.54mm
5.08mm
-55°C
125°C
-
46P6254

RoHS

Each (Cut from Ammo Pack)
1+
$0.017
10+
$0.017
50+
$0.017
100+
$0.017
250+
$0.017
More Pricing...
Min: 1 / Mult: 1
0.015µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
89Y7074

RoHS

Date/Lot Code

Each
10+
$0.161
25+
$0.153
50+
$0.143
100+
$0.135
500+
$0.116
More Pricing...
Min: 10 / Mult: 10
0.015µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
98K1045

RoHS

Date/Lot Code

Each
1+
$0.377
10+
$0.216
25+
$0.201
50+
$0.185
100+
$0.170
More Pricing...
Min: 1 / Mult: 1
0.015µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
45AC6488

Date/Lot Code

Each
10+
$0.771
25+
$0.706
50+
$0.640
100+
$0.575
500+
$0.486
More Pricing...
Min: 10 / Mult: 10
0.015µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
45AC7009

RoHS

Date/Lot Code

Each
10+
$0.127
25+
$0.122
50+
$0.118
100+
$0.113
500+
$0.097
More Pricing...
Min: 10 / Mult: 10
0.015µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
17AC5315

RoHS

Date/Lot Code

Each
1+
$0.724
10+
$0.484
25+
$0.470
50+
$0.455
100+
$0.440
More Pricing...
Min: 1 / Mult: 1
0.015µF
100V
± 5%
Radial Leaded
X8R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
150°C
AEC-Q200
94AC9325

RoHS

Date/Lot Code

Each
1+
$0.733
10+
$0.361
25+
$0.350
50+
$0.339
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
0.015µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
-
4.5mm
3.15mm
5mm
-55°C
125°C
-
99AC9045

RoHS

Date/Lot Code

Each
10+
$0.191
25+
$0.162
50+
$0.133
100+
$0.109
500+
$0.093
More Pricing...
Min: 10 / Mult: 10
0.015µF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
67AK0891

RoHS

Date/Lot Code

Each
1+
$0.246
10+
$0.220
25+
$0.211
50+
$0.211
100+
$0.211
More Pricing...
Min: 1 / Mult: 1
0.015µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
-
67AK0853

RoHS

Date/Lot Code

Each
1+
$0.301
10+
$0.182
25+
$0.165
50+
$0.148
100+
$0.132
More Pricing...
Min: 1 / Mult: 1
0.015µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
82AK1549

RoHS

Date/Lot Code

Each
10+
$0.152
25+
$0.146
50+
$0.140
100+
$0.134
500+
$0.111
More Pricing...
Min: 10 / Mult: 10
0.015µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
85AK2384

RoHS

Date/Lot Code

Each
1+
$0.710
10+
$0.452
25+
$0.433
50+
$0.415
100+
$0.396
More Pricing...
Min: 1 / Mult: 1
0.015µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
95C0998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
25+
$0.035
50+
$0.035
100+
$0.035
250+
$0.035
More Pricing...
Min: 1 / Mult: 1
0.015µF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
46P6256

RoHS

Each (Cut from Ammo Pack)
1+
$0.008
10+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
0.015µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
72K8364

RoHS

Date/Lot Code

Each
1+
$0.411
10+
$0.411
25+
$0.411
50+
$0.411
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
0.015µF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
92AJ7534

Date/Lot Code

Each
1+
$186.710
5+
$180.440
10+
$164.990
25+
$159.930
50+
$157.860
More Pricing...
Min: 1 / Mult: 1
0.015µF
5kV
± 10%
PC Pin
X7R
17.15mm
Radial Leaded
HV Series
-
19.56mm
6.89mm
19.81mm
-55°C
125°C
-
72K6339

RoHS

Each
2500+
$0.086
Min: 2500 / Mult: 500
0.015µF
100V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
10°C
85°C
-
72K6436

RoHS

Each
2500+
$0.081
Min: 2500 / Mult: 500
0.015µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
10°C
85°C
-
72K6435

RoHS

Each
2500+
$0.084
Min: 2500 / Mult: 500
0.015µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
72K6401

RoHS

Each
2500+
$0.084
Min: 2500 / Mult: 500
0.015µF
100V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
Goldmax, 300 Series
-
5.08mm
3.18mm
5.84mm
10°C
85°C
-
72K6434

RoHS

Each
1000+
$0.123
Min: 2000 / Mult: 500
0.015µF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
28C7274
Each
Pricing is unavailable. Please contact customer services.
0.015µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK06 MIL-C-11015/19 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
72K8365

RoHS

Each
100+
$0.935
500+
$0.906
1000+
$0.862
2500+
$0.817
Min: 250 / Mult: 250
0.015µF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
72K6371

RoHS

Each
2500+
$0.084
Min: 2500 / Mult: 500
0.015µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
10°C
85°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK