Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
1+ | $186.710 |
5+ | $180.440 |
10+ | $164.990 |
25+ | $159.930 |
50+ | $157.860 |
100+ | $154.720 |
Price for:Each
Minimum: 1
Multiple: 1
$186.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part No50HV26B153KCM
Newark Part No.92AJ7534
Product RangeHV Series
Technical Datasheet
Capacitance0.015µF
Voltage(DC)5kV
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing17.15mm
Capacitor Case / PackageRadial Leaded
Product RangeHV Series
Product Diameter-
Product Length19.56mm
Product Width6.89mm
Product Height19.81mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
0.015µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
6.89mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
5kV
Capacitor Terminals
PC Pin
Lead Spacing
17.15mm
Product Range
HV Series
Product Length
19.56mm
Product Height
19.81mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate