0.027µF Leaded MLCC Multilayer Ceramic Capacitors:

6 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
22AJ2211

Date/Lot Code

Each
1+
$3.450
10+
$3.100
25+
$2.890
50+
$2.690
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
0.027µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
45AC6493

Date/Lot Code

Each
10+
$0.894
25+
$0.763
50+
$0.630
100+
$0.499
500+
$0.456
More Pricing...
Min: 10 / Mult: 10
0.027µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
16AM5530

RoHS

Date/Lot Code

Each
1+
$0.764
10+
$0.375
25+
$0.357
50+
$0.339
100+
$0.321
More Pricing...
Min: 5 / Mult: 5
0.027µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
-
5.5mm
3.15mm
6mm
-55°C
125°C
72K6378

RoHS

Date/Lot Code

Each
1+
$0.207
10+
$0.149
25+
$0.137
50+
$0.124
100+
$0.113
More Pricing...
Min: 1 / Mult: 1
0.027µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
72K8274

RoHS

Date/Lot Code

Each
1+
$0.026
10+
$0.026
25+
$0.026
50+
$0.026
100+
$0.026
More Pricing...
Min: 1 / Mult: 1
0.027µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
84X1101

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.027µF
5kV
± 10%
Radial Leaded
X7R
20.3mm
-
SV Series
-88mm
23.6mm
6.35mm
19.8mm
-55°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK