Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSV17KC273KAR
Newark Part No.84X1101
Product RangeSV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV17KC273KAR
Newark Part No.84X1101
Product RangeSV Series
Technical Datasheet
Capacitance0.027µF
Voltage(DC)5kV
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing20.3mm
Capacitor Case / Package-
Product RangeSV Series
Product Diameter-88mm
Product Length23.6mm
Product Width6.35mm
Product Height19.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
0.027µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-88mm
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
5kV
Capacitor Terminals
Radial Leaded
Lead Spacing
20.3mm
Product Range
SV Series
Product Length
23.6mm
Product Height
19.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate