1.5µF Leaded MLCC Multilayer Ceramic Capacitors:

7 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ9751

RoHS

Date/Lot Code

Each
1+
$0.954
10+
$0.482
25+
$0.462
50+
$0.442
100+
$0.422
More Pricing...
Min: 1 / Mult: 1
1.5µF
50V
± 10%
Radial Leaded
X8L
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
150°C
AEC-Q200
67AK0821

RoHS

Date/Lot Code

Each
1+
$0.720
10+
$0.496
25+
$0.448
50+
$0.399
100+
$0.350
More Pricing...
Min: 1 / Mult: 1
1.5µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0825

RoHS

Date/Lot Code

Each
1+
$0.529
10+
$0.359
25+
$0.314
50+
$0.270
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
1.5µF
25V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
16F060

RoHS

Each
Pricing is unavailable. Please contact customer services.
1.5µF
100V
± 20%
PC Pin
Y5U
7.5mm
Radial Leaded
TCD Series
7.5mm
4mm
9mm
-30°C
85°C
-
72K8367

RoHS

Each
100+
$0.414
500+
$0.412
1000+
$0.393
2500+
$0.389
Min: 250 / Mult: 250
1.5µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
7.11mm
4.07mm
9.14mm
10°C
85°C
-
72K6476

RoHS

Each
100+
$1.380
500+
$1.290
1000+
$1.230
2500+
$1.220
Min: 200 / Mult: 100
1.5µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
7.36mm
4.07mm
10.16mm
10°C
85°C
-
78Y9542

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.533
25+
$0.518
50+
$0.503
100+
$0.489
More Pricing...
Min: 1 / Mult: 1
1.5µF
50V
± 10%
Radial Leaded
X8L
2.5mm
Radial Leaded
RHE Series
5.5mm
3.15mm
4mm
-55°C
150°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK