Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoTCD31E2A155M
Newark Part No.16F060
Product RangeTCD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoTCD31E2A155M
Newark Part No.16F060
Product RangeTCD Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)100V
Product RangeTCD Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicY5U
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Diameter-
Product Length7.5mm
Qualification-
Product Width4mm
Product Height9mm
SVHCLead
Technical Specifications
Capacitance
1.5µF
Product Range
TCD Series
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Operating Temperature Min
-30°C
Product Diameter
-
Qualification
-
Product Height
9mm
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Dielectric Characteristic
Y5U
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
85°C
Product Length
7.5mm
Product Width
4mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate