135 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $15.850 |
10+ | $12.100 |
25+ | $12.040 |
50+ | $11.970 |
100+ | $11.030 |
250+ | $9.820 |
Product Information
Product Overview
The SV05AC104KAR is a radial leaded Multilayer Ceramic Capacitor with X7R dielectric. The SV series high value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC radial leaded capacitors meet these performance characteristics. The added advantage of this capacitor lies in special internal design minimizing the electric field stresses within the MLC. This special design criteria result in significant reduction of partial discharge activity within the dielectric and having therefore, a major impact on long term reliability of the product. The SV high voltage radial capacitor is conformally coated with high insulation resistance. The SV high voltage radial MLC designs exhibit low ESRs at high frequency. This capacitor is suitable for snubbers in high frequency power converters and high voltage coupling/DC blocking.
- High dielectric strength epoxy eliminating the possibility of arc flashover
Technical Specifications
0.1µF
± 10%
X7R
Radial Leaded
-
5.08mm
-55°C
-
1kV
Radial Leaded
9.52mm
SV Series
11.9mm
10.2mm
125°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate