1800pF General Purpose Film Capacitors:

8 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Case Size
Operating Temperature Min
Operating Temperature Max
Qualification
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K0257

RoHS

Each
1+
$3.860
10+
$3.270
25+
$3.050
50+
$2.830
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
1800pF
-
± 1%
-
80V
160V
-
-
Through Hole
PC Pin
-
-
-
12.5mm
-
-
-
-
FSC/EX Series
-
-40°C
85°C
-
-
96K9308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.595
10+
$0.303
100+
$0.278
1000+
$0.221
5000+
$0.201
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
50V
0805 [2012 Metric]
1800pF
PPS (Polyphenylene Sulphide)
± 2%
30V
30V
50V
0805 [2012 Metric]
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
-55°C to +125°C
2mm
1.25mm
ECHU(X)
0.9mm
0805 [2012 Metric]
ECHU(X) Series
0805
-55°C
125°C
-
To Be Advised
65AC6054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.753
Min: 10 / Mult: 10
Metallized PEN Stacked
-
1206 [3216 Metric]
1800pF
-
± 10%
-
40V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
-
3.3mm
1.7mm
-
1.1mm
-
LDE Series
-
-55°C
125°C
AEC-Q200
-
99AJ6460

RoHS

Date/Lot Code

Each
1+
$0.073
10+
$0.073
25+
$0.073
50+
$0.073
100+
$0.073
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
2.5mm
-
6.5mm
-
PHE426 Series
-
-55°C
105°C
-
-
49W3790

RoHS

Date/Lot Code

Each
1+
$0.100
10+
$0.100
25+
$0.100
50+
$0.100
100+
$0.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
424V
1.6kV
-
-
Through Hole
PC Pin
-
15mm
-
18mm
7mm
-
14mm
-
ECWH(V) Series
-
-40°C
105°C
-
-
32R8816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.602
Min: 4000 / Mult: 4000
Metallized PPS Stacked
-
0603 [1608 Metric]
1800pF
-
± 2%
-
11V
16V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
1.6mm
0.8mm
-
0.7mm
-
ECHU(X) Series
-
-55°C
125°C
-
-
53W8299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.512
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
1800pF
-
± 5%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
-
78Y8490

RoHS

Each
10+
$0.629
25+
$0.598
50+
$0.569
100+
$0.538
500+
$0.500
More Pricing...
Min: 10 / Mult: 10
Metallized PPS
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
-
SMR/F211 Series
-
-55°C
150°C
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK