Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECHU1H182GX5
Newark Part No.96K9308
Product RangeECHU(X) Series
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.595 |
10+ | $0.303 |
100+ | $0.278 |
1000+ | $0.221 |
5000+ | $0.201 |
10000+ | $0.186 |
25000+ | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H182GX5
Newark Part No.96K9308
Product RangeECHU(X) Series
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package0805 [2012 Metric]
Voltage Rating50V
Capacitance1800pF
Capacitor Dielectric TypePPS (Polyphenylene Sulphide)
Capacitance Tolerance± 2%
Voltage(AC)30V
Voltage Rating VAC30V
Voltage(DC)50V
Capacitor Case Style0805 [2012 Metric]
Voltage Rating VDC50V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition B)
Operating Temperature Range-55°C to +125°C
Lead Spacing-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Series NameECHU(X)
Paquete del Proveedor0805 [2012 Metric]
Product RangeECHU(X) Series
Case Size0805
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Stacked metallized PPS film as dielectric with simple mold-less construction
- Small in size (minimum size 1608)
- 85°C, 85%RH, W.V. x 1.0 for 500hours
- Suitable for reflow soldering
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Voltage Rating
50V
Capacitor Dielectric Type
PPS (Polyphenylene Sulphide)
Voltage(AC)
30V
Voltage(DC)
50V
Voltage Rating VDC
50V
Capacitor Terminals
SMD
Operating Temperature Range
-55°C to +125°C
Product Length
2mm
Product Height
0.9mm
Paquete del Proveedor
0805 [2012 Metric]
Case Size
0805
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0805 [2012 Metric]
Capacitance
1800pF
Capacitance Tolerance
± 2%
Voltage Rating VAC
30V
Capacitor Case Style
0805 [2012 Metric]
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Lead Spacing
-
Product Width
1.25mm
Series Name
ECHU(X)
Product Range
ECHU(X) Series
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability