3300pF General Purpose Film Capacitors:

71 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06M4970

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.240
25+
$1.210
50+
$1.180
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
3300pF
± 10%
220V
630V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
-
100°C
-
97K0242

RoHS

Each
1+
$2.720
10+
$2.290
25+
$2.150
50+
$2.000
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
3300pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
10mm
-
-
FSC Series
-40°C
-
85°C
-
82AH6874

RoHS

Each
1+
$1.620
10+
$1.180
25+
$1.090
50+
$0.985
100+
$0.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
1kV
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32653 Series
-55°C
-
110°C
AEC-Q200
82AH6845

RoHS

Each
1+
$0.712
10+
$0.406
25+
$0.397
50+
$0.386
100+
$0.377
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
500V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32652 Series
-55°C
-
110°C
AEC-Q200
99AJ6463

RoHS

Date/Lot Code

Each
1+
$0.074
10+
$0.074
25+
$0.074
50+
$0.074
100+
$0.074
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
-
105°C
-
46T6732

RoHS

Each
1+
$0.543
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
MKP1 Series
-55°C
-
100°C
AEC-Q200
97K0270

RoHS

Each
1+
$3.860
10+
$3.270
25+
$3.050
50+
$2.830
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
3300pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
-
85°C
-
82AH6805

RoHS

Each
1+
$0.351
10+
$0.193
25+
$0.188
50+
$0.184
100+
$0.178
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
53M6839

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$1.710
25+
$1.690
50+
$1.680
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
550V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
18mm
11mm
MKP385 Series
-55°C
-
105°C
-
62W6445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.618
10+
$0.311
100+
$0.284
1000+
$0.226
5000+
$0.200
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
3300pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
-
125°C
-
45Y6056

RoHS

Date/Lot Code

Each
1+
$3.230
10+
$2.000
25+
$1.950
50+
$1.920
100+
$1.880
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
3300pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
11mm
-
-
MKP1839 Series
-55°C
-
100°C
-
82AH6846

RoHS

Each
1+
$0.990
10+
$0.586
25+
$0.572
50+
$0.558
100+
$0.544
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32652 Series
-55°C
-
110°C
AEC-Q200
25M8067

RoHS

Each
1+
$0.269
10+
$0.146
25+
$0.141
50+
$0.137
100+
$0.133
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
71P4593

RoHS

Each
10+
$0.144
25+
$0.139
50+
$0.135
100+
$0.130
500+
$0.104
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
56P5250

RoHS

Each
1+
$0.136
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
62W6753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.823
10+
$0.482
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
3300pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.5mm
1.6mm
1.5mm
ECWU(X) Series
-55°C
-
105°C
-
26M6510

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$0.707
25+
$0.687
50+
$0.667
100+
$0.647
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
3300pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
7.7mm
6.5mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
62W6405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.597
10+
$0.305
100+
$0.279
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
3300pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
-
125°C
-
65AC6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.585
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3300pF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
-
125°C
AEC-Q200
12AC1909

RoHS

Each
10+
$1.100
25+
$1.030
50+
$0.966
100+
$0.902
500+
$0.798
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
-
100°C
-
18AC7622

RoHS

Each
10+
$0.131
25+
$0.129
50+
$0.125
100+
$0.123
500+
$0.107
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
33P8010

RoHS

Each
1+
$2.210
10+
$1.310
25+
$1.250
50+
$1.200
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
PHE448/F448 Series
-55°C
-
105°C
-
47AC4464

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.190
6000+
$0.188
12000+
$0.186
18000+
$0.185
30000+
$0.184
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
3300pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
-
125°C
-
43AC8622

RoHS

Each
1+
$0.566
10+
$0.372
25+
$0.333
50+
$0.294
100+
$0.271
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
-
125°C
AEC-Q200
65AC6057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.100
25+
$1.020
50+
$0.915
100+
$0.828
250+
$0.728
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3300pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
-
125°C
AEC-Q200
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK