Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC238580332
Newark Part No.53M6839
Product RangeMKP385 Series
Technical Datasheet
369 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.700 |
10+ | $1.710 |
25+ | $1.690 |
50+ | $1.680 |
100+ | $1.660 |
500+ | $1.310 |
1000+ | $1.110 |
2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC238580332
Newark Part No.53M6839
Product RangeMKP385 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3300pF
Capacitance Tolerance± 5%
Voltage(AC)550V
Voltage(DC)1.6kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Product Length11mm
Product Width18mm
Product Height11mm
Product RangeMKP385 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3300pF
Voltage(AC)
550V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
11mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
18mm
Product Range
MKP385 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability