470pF General Purpose Film Capacitors:

15 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K0277

RoHS

Each
1+
$3.860
10+
$3.270
25+
$3.050
50+
$2.830
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
470pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
-
72K6246

RoHS

Each
1+
$2.020
10+
$1.630
25+
$1.510
50+
$1.390
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
470pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
FSC Series
-40°C
85°C
-
33P8018

RoHS

Date/Lot Code

Each
10+
$0.990
25+
$0.969
50+
$0.947
100+
$0.926
500+
$0.817
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
PHE448/F448 Series
-55°C
105°C
-
45Y6052

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$2.740
25+
$2.700
50+
$2.640
100+
$2.600
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
470pF
± 1%
250V
630V
Through Hole
Axial Leaded
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
62W6453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.295
100+
$0.271
1000+
$0.219
5000+
$0.206
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
470pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
12AC1910

RoHS

Date/Lot Code

Each
10+
$0.915
25+
$0.866
50+
$0.819
100+
$0.770
500+
$0.715
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
5.5mm
7mm
PFR/F411 Series
-55°C
100°C
-
46T6625

RoHS

Each
10+
$0.490
25+
$0.470
50+
$0.449
100+
$0.429
500+
$0.368
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
25M9475

RoHS

Each
1+
$0.728
10+
$0.366
25+
$0.342
50+
$0.318
100+
$0.294
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
46T6639

RoHS

Each
10+
$0.637
25+
$0.586
50+
$0.535
100+
$0.483
500+
$0.413
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
68AK5528

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$1.200
25+
$1.180
50+
$1.150
100+
$1.130
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Axial Leaded
470pF
± 10%
40V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
55°C
100°C
-
16AM8953

RoHS

Date/Lot Code

Each
10+
$0.926
25+
$0.865
50+
$0.805
100+
$0.744
500+
$0.685
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
85Y4644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
10+
$0.035
100+
$0.035
1000+
$0.035
5000+
$0.035
Min: 1 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
74M1160

RoHS

Each
10+
$0.352
25+
$0.337
50+
$0.323
100+
$0.308
500+
$0.260
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
7mm
7.2mm
7mm
FKP2 Series
-55°C
100°C
-
62W6452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.600
10+
$0.307
100+
$0.281
1000+
$0.224
5000+
$0.206
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
470pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
85Y4643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.295
100+
$0.271
1000+
$0.215
5000+
$0.197
10000+
$0.181
More Pricing...
Min: 10 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK